LT1617ES5#TRM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.398
Unit Price: kr.47.36000
Datasheet
5 TSOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 TSOT

LT1617ES5#TRM

DigiKey Part Number
LT1617ES5#TRM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1617ES5#TRM
Description
IC REG CUK ADJ 300MA TSOT23-5
Customer Reference
Detailed Description
Cuk Switching Regulator IC Negative Adjustable -1.2V 1 Output 300mA (Switch) SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1617ES5#TRM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.2V
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-34V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
No
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types