

LT1617ES5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT1617ES5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1617ES5#TRMPBFCT-ND - Cut Tape (CT) 505-LT1617ES5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1617ES5#TRMPBF |
Description | IC REG CUK ADJ 300MA TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cuk Switching Regulator IC Negative Adjustable -1.2V 1 Output 300mA (Switch) SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1617ES5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.2V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -34V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.36000 | kr.47.36 |
| 10 | kr.31.59000 | kr.315.90 |
| 25 | kr.27.46640 | kr.686.66 |
| 100 | kr.22.80770 | kr.2,280.77 |
| 250 | kr.20.52044 | kr.5,130.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.19.52000 | kr.9,760.00 |
| Unit Price without VAT: | kr.47.36000 |
|---|---|
| Unit Price with VAT: | kr.59.20000 |





