


LT1616ES6#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1616ES6#TRPBFTR-ND - Tape & Reel (TR) 505-LT1616ES6#TRPBFCT-ND - Cut Tape (CT) 505-LT1616ES6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1616ES6#TRPBF |
Description | IC REG BUCK ADJ 600MA TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 600mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1616ES6#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 21.75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.4MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 3.6V | Base Product Number |
Voltage - Input (Max) 25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1616ES6#TRMPBF | Analog Devices Inc. | 2.001 | LT1616ES6#TRMPBFCT-ND | kr.44.13000 | Parametric Equivalent |
| LM2734XQMKE/NOPB | Texas Instruments | 674 | LM2734XQMKE/NOPBCT-ND | kr.35.76000 | Similar |
| LM2734YMK/NOPB | Texas Instruments | 33.729 | LM2734YMK/NOPBCT-ND | kr.31.51000 | Similar |
| LM2734YMKX/NOPB | Texas Instruments | 1.435 | 296-35169-1-ND | kr.26.75000 | Similar |
| LM2734YQMKE/NOPB | Texas Instruments | 241 | LM2734YQMKE/NOPBCT-ND | kr.35.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.13000 | kr.44.13 |
| 10 | kr.33.97000 | kr.339.70 |
| 25 | kr.31.43360 | kr.785.84 |
| 100 | kr.28.64410 | kr.2,864.41 |
| 250 | kr.27.74256 | kr.6,935.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.25.15509 | kr.62,887.73 |
| Unit Price without VAT: | kr.44.13000 |
|---|---|
| Unit Price with VAT: | kr.55.16250 |


