
LM2734YMKX/NOPB | |
|---|---|
DigiKey Part Number | 296-35169-2-ND - Tape & Reel (TR) 296-35169-1-ND - Cut Tape (CT) 296-35169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2734YMKX/NOPB |
Description | IC REG BUCK ADJ 1A SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2734YMKX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 550kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.24000 | kr.26.24 |
| 10 | kr.19.84600 | kr.198.46 |
| 25 | kr.18.25280 | kr.456.32 |
| 100 | kr.16.49860 | kr.1,649.86 |
| 250 | kr.15.66156 | kr.3,915.39 |
| 500 | kr.15.15712 | kr.7,578.56 |
| 1.000 | kr.14.74214 | kr.14,742.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.14.22940 | kr.42,688.20 |
| Unit Price without VAT: | kr.26.24000 |
|---|---|
| Unit Price with VAT: | kr.32.80000 |

