Similar
Similar
Similar
Similar
Similar

LT1469CS8-2#TRPBF | |
|---|---|
DigiKey Part Number | LT1469CS8-2#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1469CS8-2#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1469CS8-2#TRPBF Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 4.1mA (x2 Channels) |
Series | Current - Output / Channel 22 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 30V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 200 MHz | Supplier Device Package 8-SO |
Current - Input Bias 3 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM258D | Texas Instruments | 0 | 296-6624-5-ND | kr.0.00000 | Similar |
| LM258DG4 | Rochester Electronics, LLC | 676 | 2156-LM258DG4-ND | kr.3.99420 | Similar |
| LM258DR | Texas Instruments | 31.207 | 296-14591-1-ND | kr.1.39000 | Similar |
| LM258DRG3 | Texas Instruments | 1.040 | 296-LM258DRG3CT-ND | kr.1.84000 | Similar |
| LM258DRG4 | Texas Instruments | 6 | 296-31651-1-ND | kr.1.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.53.44752 | kr.133,618.80 |
| Unit Price without VAT: | kr.53.44752 |
|---|---|
| Unit Price with VAT: | kr.66.80940 |



