


LT1461CCS8-2.5#TRPBF | |
|---|---|
DigiKey Part Number | LT1461CCS8-2.5#TRPBFTR-ND - Tape & Reel (TR) LT1461CCS8-2.5#TRPBFCT-ND - Cut Tape (CT) LT1461CCS8-2.5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1461CCS8-2.5#TRPBF |
Description | IC VREF SERIES 0.08% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.08% 100 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1461CCS8-2.5#TRPBF Models |
Category | Noise - 0.1Hz to 10Hz 8ppmp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 9.6ppmrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3V ~ 20V |
Part Status Active | Current - Supply 70µA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 100 mA | Supplier Device Package 8-SO |
Tolerance ±0.08% | Base Product Number |
Temperature Coefficient 12ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.63000 | kr.39.63 |
| 10 | kr.30.41300 | kr.304.13 |
| 25 | kr.28.10400 | kr.702.60 |
| 100 | kr.25.56540 | kr.2,556.54 |
| 250 | kr.24.63852 | kr.6,159.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.22.39156 | kr.55,978.90 |
| Unit Price without VAT: | kr.39.63000 |
|---|---|
| Unit Price with VAT: | kr.49.53750 |





