


LT1460DCS8-10#PBF | |
|---|---|
DigiKey Part Number | LT1460DCS8-10#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1460DCS8-10#PBF |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.1% 40 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1460DCS8-10#PBF Models |
Category | Noise - 0.1Hz to 10Hz 40µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tube | Voltage - Input 10.9V ~ 20V |
Part Status Active | Current - Supply 360µA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 10V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 40 mA | Supplier Device Package 8-SO |
Tolerance ±0.1% | Base Product Number |
Temperature Coefficient 20ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.97000 | kr.45.97 |
| 10 | kr.35.41500 | kr.354.15 |
| 25 | kr.32.78280 | kr.819.57 |
| 100 | kr.29.89120 | kr.2,989.12 |
| 300 | kr.28.27830 | kr.8,483.49 |
| 500 | kr.27.68196 | kr.13,840.98 |
| 1.000 | kr.26.99819 | kr.26,998.19 |
| Unit Price without VAT: | kr.45.97000 |
|---|---|
| Unit Price with VAT: | kr.57.46250 |



