Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1460KCS3-2.5#TR | |
|---|---|
DigiKey Part Number | LT1460KCS3-2.5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1460KCS3-2.5#TR |
Description | IC VREF SERIES 2.5V SOT23-3 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.5% 40 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1460KCS3-2.5#TR Models |
Category | Noise - 0.1Hz to 10Hz 4µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 4µVrms |
Packaging Tape & Reel (TR) | Voltage - Input 3.4V ~ 20V |
Part Status Discontinued at DigiKey | Current - Supply 175µA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 40 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.5% | Base Product Number |
Temperature Coefficient 50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1460KCS3-2.5#TRPBF | Analog Devices Inc. | 0 | 505-LT1460KCS3-2.5#TRPBFTR-ND | kr.17.19436 | Direct |
| MAX6025AEUR+T | Analog Devices Inc./Maxim Integrated | 2.177 | MAX6025AEUR+TCT-ND | kr.58.84000 | Similar |
| MAX6035AAUR25+T | Analog Devices Inc./Maxim Integrated | 3.543 | MAX6035AAUR25+TCT-ND | kr.35.12000 | Similar |
| MAX6035BAUR25+T | Analog Devices Inc./Maxim Integrated | 1.571 | MAX6035BAUR25+TCT-ND | kr.21.43000 | Similar |
| MAX6066AEUR+T | Analog Devices Inc./Maxim Integrated | 7.111 | MAX6066AEUR+TCT-ND | kr.51.86000 | Similar |




