
MAX6035AAUR25+T | |
|---|---|
DigiKey Part Number | MAX6035AAUR25+TTR-ND - Tape & Reel (TR) MAX6035AAUR25+TCT-ND - Cut Tape (CT) MAX6035AAUR25+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6035AAUR25+T |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6035AAUR25+T Models |
Category | Noise - 0.1Hz to 10Hz 21µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 4.4V ~ 33V |
Part Status Active | Current - Supply 95µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 10 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 30ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.12000 | kr.35.12 |
| 10 | kr.26.82500 | kr.268.25 |
| 25 | kr.24.75120 | kr.618.78 |
| 100 | kr.22.47280 | kr.2,247.28 |
| 250 | kr.21.53444 | kr.5,383.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.19.62253 | kr.49,056.33 |
| Unit Price without VAT: | kr.35.12000 |
|---|---|
| Unit Price with VAT: | kr.43.90000 |











