LT1460HCS3-3.3#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: kr.63.40000
Datasheet

Similar


Texas Instruments
In Stock: 38.896
Unit Price: kr.7.23000
Datasheet

Similar


Texas Instruments
In Stock: 2.928
Unit Price: kr.8.50000
Datasheet

Similar


Texas Instruments
In Stock: 11.366
Unit Price: kr.15.79000
Datasheet

Similar


Texas Instruments
In Stock: 651
Unit Price: kr.21.18000
Datasheet
Series Voltage Reference IC Fixed 3.3V V ±0.2% 40 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1460HCS3-3.3#TR

DigiKey Part Number
LT1460HCS3-3.3#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1460HCS3-3.3#TR
Description
IC VREF SERIES 3.3V SOT23-3
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±0.2% 40 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LT1460HCS3-3.3#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
4µVp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
4µVrms
Packaging
Tape & Reel (TR)
Voltage - Input
4.2V ~ 20V
Part Status
Discontinued at DigiKey
Current - Supply
220µA
Reference Type
Series
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
40 mA
Supplier Device Package
SOT-23-3
Tolerance
±0.2%
Base Product Number
Temperature Coefficient
20ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1460HCS3-3.3#TRPBFAnalog Devices Inc.0505-LT1460HCS3-3.3#TRPBFCT-NDkr.63.40000Direct
REF3033AIDBZRTexas Instruments38.896296-26324-1-NDkr.7.23000Similar
REF3033AIDBZTTexas Instruments2.928REF3033AIDBZTCT-NDkr.8.50000Similar
REF3133AIDBZRTexas Instruments11.366296-41483-1-NDkr.15.79000Similar
REF3133AIDBZTTexas Instruments651296-18519-1-NDkr.21.18000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes