LT1460HCS3-2.5#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 782
Unit Price: kr.64.10000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.535
Unit Price: kr.59.48000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5.808
Unit Price: kr.35.51000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.571
Unit Price: kr.21.67000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7.111
Unit Price: kr.52.43000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.242
Unit Price: kr.38.78000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.484
Unit Price: kr.11.99000
Datasheet

Similar


Texas Instruments
In Stock: 10.824
Unit Price: kr.8.27000
Datasheet

Similar


Texas Instruments
In Stock: 5.427
Unit Price: kr.9.36000
Datasheet

Similar


Texas Instruments
In Stock: 5.552
Unit Price: kr.15.06000
Datasheet

Similar


Texas Instruments
In Stock: 3.397
Unit Price: kr.18.72000
Datasheet
Series Voltage Reference IC Fixed 2.5V V ±0.2% 40 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1460HCS3-2.5#TR

DigiKey Part Number
LT1460HCS3-2.5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1460HCS3-2.5#TR
Description
IC VREF SERIES 2.5V SOT23-3
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.2% 40 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LT1460HCS3-2.5#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
4µVp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
4µVrms
Packaging
Tape & Reel (TR)
Voltage - Input
3.4V ~ 20V
Part Status
Discontinued at DigiKey
Current - Supply
175µA
Reference Type
Series
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
40 mA
Supplier Device Package
SOT-23-3
Tolerance
±0.2%
Base Product Number
Temperature Coefficient
20ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1460HCS3-2.5#TRPBFAnalog Devices Inc.782LT1460HCS3-2.5#TRPBFCT-NDkr.64.10000Direct
MAX6025AEUR+TAnalog Devices Inc./Maxim Integrated4.535MAX6025AEUR+TCT-NDkr.59.48000Similar
MAX6035AAUR25+TAnalog Devices Inc./Maxim Integrated5.808MAX6035AAUR25+TCT-NDkr.35.51000Similar
MAX6035BAUR25+TAnalog Devices Inc./Maxim Integrated1.571MAX6035BAUR25+TCT-NDkr.21.67000Similar
MAX6066AEUR+TAnalog Devices Inc./Maxim Integrated7.111MAX6066AEUR+TCT-NDkr.52.43000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes