LT1280ACN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 200
Unit Price: kr.65.73000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 90
Unit Price: kr.69.31000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 351
Unit Price: kr.62.40000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 121
Unit Price: kr.67.14000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 107
Unit Price: kr.66.88000
Datasheet
LT1080CN#PBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1280ACN

DigiKey Part Number
LT1280ACN-ND
Manufacturer
Manufacturer Product Number
LT1280ACN
Description
IC TRANSCEIVER FULL 2/2 18DIP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 18-DIP
Datasheet
 Datasheet
EDA/CAD Models
LT1280ACN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
250KBd
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
18-DIP (0.300", 7.62mm)
Supplier Device Package
18-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes