
LT1780CN#PBF | |
|---|---|
DigiKey Part Number | LT1780CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1780CN#PBF |
Description | IC TRANSCEIVER FULL 2/2 18DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-DIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1780CN#PBF Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 250KBd |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 18-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 18-DIP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.13000 | kr.66.13 |
| 20 | kr.48.76400 | kr.975.28 |
| 40 | kr.46.43725 | kr.1,857.49 |
| 100 | kr.43.97930 | kr.4,397.93 |
| 260 | kr.42.00835 | kr.10,922.17 |
| 500 | kr.40.93396 | kr.20,466.98 |
| 1.000 | kr.39.99145 | kr.39,991.45 |
| Unit Price without VAT: | kr.66.13000 |
|---|---|
| Unit Price with VAT: | kr.82.66250 |

