Direct

LTC1503CMS8-1.8#TR | |
|---|---|
DigiKey Part Number | LTC1503CMS8-1.8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1503CMS8-1.8#TR |
Description | IC REG CHG PUMP 1.8V 100MA 8MSOP |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 1.8V 1 Output 100mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1503CMS8-1.8#TR Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 600kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-MSOP |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1503CMS8-1.8#TRPBF | Analog Devices Inc. | 0 | LTC1503CMS8-1.8#TRPBF-ND | kr.27.99995 | Direct |




