LT1126ACN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3
Unit Price: kr.84.16000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.86.02000
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 69.913
Unit Price: kr.9.74000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.642
Unit Price: kr.74.35615
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
8 PDIP

LT1126ACN8

DigiKey Part Number
LT1126ACN8-ND
Manufacturer
Manufacturer Product Number
LT1126ACN8
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1126ACN8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
20 µV
Mfr
Current - Supply
2.6mA (x2 Channels)
Series
Voltage - Supply Span (Min)
8 V
Packaging
Tube
Voltage - Supply Span (Max)
36 V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Amplifier Type
Mounting Type
Through Hole
Number of Circuits
2
Package / Case
8-DIP (0.300", 7.62mm)
Slew Rate
11V/µs
Supplier Device Package
8-PDIP
Gain Bandwidth Product
65 MHz
Base Product Number
Current - Input Bias
7 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1126ACN8#PBFAnalog Devices Inc.3LT1126ACN8#PBF-NDkr.84.16000Direct
AD708JNZAnalog Devices Inc.0AD708JNZ-NDkr.86.02000Similar
NJM4558DNisshinbo Micro Devices Inc.69.9132129-NJM4558D-NDkr.9.74000Similar
OPA2228PRochester Electronics, LLC2.6422156-OPA2228P-NDkr.74.35615Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes