
OPA2228P | |
|---|---|
DigiKey Part Number | OPA2228P-ND |
Manufacturer | |
Manufacturer Product Number | OPA2228P |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2228P Models |
Category | Current - Supply 3.7mA (x2 Channels) |
Mfr | Current - Output / Channel 45 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 11V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 33 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 2.5 nA | Base Product Number |
Voltage - Input Offset 5 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.83.55180 | kr.8,355.18 |
| Unit Price without VAT: | kr.83.55180 |
|---|---|
| Unit Price with VAT: | kr.104.43975 |

