LT1121IS8-3.3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 309
Unit Price: kr.51.61000
Datasheet

Similar


STMicroelectronics
In Stock: 9.031
Unit Price: kr.4.44000
Datasheet

Similar


Microchip Technology
In Stock: 477
Unit Price: kr.8.75000
Datasheet

Similar


Microchip Technology
In Stock: 3.097
Unit Price: kr.8.75000
Datasheet

Similar


Microchip Technology
In Stock: 58
Unit Price: kr.8.37000
Datasheet

Similar


Microchip Technology
In Stock: 5.073
Unit Price: kr.8.37000
Datasheet

Similar


Microchip Technology
In Stock: 418
Unit Price: kr.3.55000
Datasheet

Similar


Microchip Technology
In Stock: 2.229
Unit Price: kr.3.55000
Datasheet
Linear Voltage Regulator IC 1 Output 150mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC 1 Output 150mA 8-SO
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1121IS8-3.3

DigiKey Part Number
LT1121IS8-3.3-ND
Manufacturer
Manufacturer Product Number
LT1121IS8-3.3
Description
IC REG LINEAR 150MA 8-SO
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 150mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1121IS8-3.3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
8-SOIC (0.154", 3.90mm Width)
Part Status
Discontinued at DigiKey
Supplier Device Package
8-SO
Number of Regulators
1
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1121IS8-3.3#PBFAnalog Devices Inc.309LT1121IS8-3.3#PBF-NDkr.51.61000Direct
LD1117D33CTRSTMicroelectronics9.031497-1230-1-NDkr.4.44000Similar
MIC5200-3.3YMMicrochip Technology477576-1246-NDkr.8.75000Similar
MIC5200-3.3YM-TRMicrochip Technology3.097MIC5200-3.3YM-CT-NDkr.8.75000Similar
MIC5201-3.3YMMicrochip Technology58MIC5201-3.3YM-NDkr.8.37000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types