


TC1107-3.3VOATR | |
|---|---|
DigiKey Part Number | TC1107-3.3VOATR-ND - Tape & Reel (TR) TC1107-3.3VOACT-ND - Cut Tape (CT) TC1107-3.3VOADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1107-3.3VOATR |
Description | IC REG LINEAR 3.3V 300MA 8-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC1107-3.3VOATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 25 | kr.3.04320 | kr.76.08 |
| 100 | kr.3.00710 | kr.300.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | kr.2.72620 | kr.8,996.46 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

