LT1112IN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 150
Unit Price: kr.57.24000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.86.02000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
8 PDIP

LT1112IN8

DigiKey Part Number
LT1112IN8-ND
Manufacturer
Manufacturer Product Number
LT1112IN8
Description
IC OPAMP GP 750KHZ 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1112IN8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
25 µV
Mfr
Current - Supply
350µA (x2 Channels)
Series
Voltage - Supply Span (Min)
2 V
Packaging
Tube
Voltage - Supply Span (Max)
40 V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Amplifier Type
Mounting Type
Through Hole
Number of Circuits
2
Package / Case
8-DIP (0.300", 7.62mm)
Slew Rate
0.3V/µs
Supplier Device Package
8-PDIP
Gain Bandwidth Product
750 kHz
Base Product Number
Current - Input Bias
80 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1112IN8#PBFAnalog Devices Inc.150LT1112IN8#PBF-NDkr.57.24000Direct
AD708JNZAnalog Devices Inc.0AD708JNZ-NDkr.86.02000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes