


LT1112IN8#PBF | |
|---|---|
DigiKey Part Number | LT1112IN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1112IN8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1112IN8#PBF Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 350µA (x2 Channels) |
Series | Voltage - Supply Span (Min) 2 V |
Packaging Tube | Voltage - Supply Span (Max) 40 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 2 | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 0.3V/µs | Supplier Device Package 8-PDIP |
Gain Bandwidth Product 750 kHz | Base Product Number |
Current - Input Bias 80 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.62000 | kr.56.62 |
| 10 | kr.43.98100 | kr.439.81 |
| 50 | kr.38.90980 | kr.1,945.49 |
| 100 | kr.37.33940 | kr.3,733.94 |
| 250 | kr.35.68024 | kr.8,920.06 |
| 500 | kr.34.68082 | kr.17,340.41 |
| 1.000 | kr.33.85807 | kr.33,858.07 |
| Unit Price without VAT: | kr.56.62000 |
|---|---|
| Unit Price with VAT: | kr.70.77500 |

