Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LT1086CM#TR | |
|---|---|
DigiKey Part Number | LT1086CM#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1086CM#TR |
Description | IC REG LINEAR 1.5A DDPAK-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 1.5A DDPAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1086CM#TR Models |
Category | Operating Temperature 0°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Part Status Obsolete | Supplier Device Package DDPAK-3 |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1086CM#TRPBF | Analog Devices Inc. | 3.254 | LT1086CM#TRPBFCT-ND | kr.53.13000 | Direct |
| LD1086D2MTR | STMicroelectronics | 11.348 | 497-3439-1-ND | kr.9.95000 | Similar |
| LM1084IS-ADJ/NOPB | Texas Instruments | 1.741 | LM1084IS-ADJ/NOPB-ND | kr.22.00000 | Similar |
| LM1084ISX-ADJ/NOPB | Texas Instruments | 5.545 | LM1084ISX-ADJ/NOPBCT-ND | kr.18.77000 | Similar |
| LM1085IS-ADJ/NOPB | Texas Instruments | 1.590 | LM1085IS-ADJ/NOPB-ND | kr.16.67000 | Similar |





