Direct
Similar
Similar

LT1079ISW#TR | |
|---|---|
DigiKey Part Number | LT1079ISW#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1079ISW#TR |
Description | IC OPAMP GP 200KHZ 16SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1079ISW#TR Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Current - Supply 39µA (x4 Channels) |
Series | Voltage - Supply Span (Min) 2.2 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 30 V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Slew Rate 0.1V/µs | Supplier Device Package 16-SO |
Gain Bandwidth Product 200 kHz | Base Product Number |
Current - Input Bias 6 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1079ISW#TRPBF | Analog Devices Inc. | 1.721 | LT1079ISW#TRPBFCT-ND | kr.119.74000 | Direct |
| AD704JRZ-16 | Analog Devices Inc. | 31 | AD704JRZ-16-ND | kr.118.39000 | Similar |
| AD704JRZ-16-REEL | Analog Devices Inc. | 2.029 | AD704JRZ-16-REELCT-ND | kr.118.39000 | Similar |



