
LT1079ISW#TRPBF | |
|---|---|
DigiKey Part Number | LT1079ISW#TRPBFTR-ND - Tape & Reel (TR) LT1079ISW#TRPBFCT-ND - Cut Tape (CT) LT1079ISW#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1079ISW#TRPBF |
Description | IC OPAMP GP 4 CIRCUIT 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1079ISW#TRPBF Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Current - Supply 39µA (x4 Channels) |
Series | Voltage - Supply Span (Min) 2.2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Slew Rate 0.1V/µs | Supplier Device Package 16-SO |
Gain Bandwidth Product 200 kHz | Base Product Number |
Current - Input Bias 6 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.118.43000 | kr.118.43 |
| 10 | kr.94.20000 | kr.942.00 |
| 25 | kr.88.15400 | kr.2,203.85 |
| 100 | kr.82.25770 | kr.8,225.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.74.85936 | kr.74,859.36 |
| Unit Price without VAT: | kr.118.43000 |
|---|---|
| Unit Price with VAT: | kr.148.03750 |

