Direct

LT1074HVIT7 | |
|---|---|
DigiKey Part Number | LT1074HVIT7-ND |
Manufacturer | |
Manufacturer Product Number | LT1074HVIT7 |
Description | IC REG BUCK BST ADJ 5.5A TO220-7 |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 2.5V 1 Output 5.5A (Switch) TO-220-7 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LT1074HVIT7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 64V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-7 | |
Base Product Number |


