TO-220-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-7
Introducing Power by Linear

LT1074HVIT7#PBF

DigiKey Part Number
LT1074HVIT7#PBF-ND
Manufacturer
Manufacturer Product Number
LT1074HVIT7#PBF
Description
IC REG BUCK BST ADJ 5.5A TO220-7
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck, Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 2.5V 1 Output 5.5A (Switch) TO-220-7 Formed Leads
Datasheet
 Datasheet
EDA/CAD Models
LT1074HVIT7#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
64V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
35V
Current - Output
Frequency - Switching
100kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-220-7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 444
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.182.08000kr.182.08
10kr.132.31400kr.1,323.14
50kr.115.59940kr.5,779.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.182.08000
Unit Price with VAT:kr.227.60000