

LT1004CS8-1.2#TRPBF | |
---|---|
DigiKey Part Number | LT1004CS8-1.2#TRPBFTR-ND - Tape & Reel (TR) LT1004CS8-1.2#TRPBFCT-ND - Cut Tape (CT) LT1004CS8-1.2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1004CS8-1.2#TRPBF |
Description | IC VREF SHUNT 0.3% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±0.3% 20 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1004CS8-1.2#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.235V | |
Current - Output | 20 mA | |
Tolerance | ±0.3% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 10 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.37.63000 | kr.37.63 |
10 | kr.24.74900 | kr.247.49 |
25 | kr.21.38880 | kr.534.72 |
100 | kr.17.58590 | kr.1,758.59 |
250 | kr.15.71968 | kr.3,929.92 |
500 | kr.14.57140 | kr.7,285.70 |
1.000 | kr.14.24000 | kr.14,240.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.14.24000 | kr.35,600.00 |
Unit Price without VAT: | kr.37.63000 |
---|---|
Unit Price with VAT: | kr.47.03750 |