
HMC8200LP5METR | |
|---|---|
DigiKey Part Number | HMC8200LP5METR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC8200LP5METR |
Description | RF XMITTER 800MHZ-4GHZ 32VFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter 800MHz ~ 4GHz Antenna 32-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | 800MHz ~ 4GHz | |
Applications | General Purpose | |
Modulation or Protocol | - | |
Data Rate (Max) | - | |
Power - Output | - | |
Current - Transmitting | 540mA | |
Data Interface | SPI | |
Antenna Connector | - | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.215.12000 | kr.107,560.00 |
| Unit Price without VAT: | kr.215.12000 |
|---|---|
| Unit Price with VAT: | kr.268.90000 |



