32-LFCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC8200LP5ME

DigiKey Part Number
1127-3286-ND
Manufacturer
Manufacturer Product Number
HMC8200LP5ME
Description
RF XMITTER 800MHZ-4GHZ 32VFQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Transmitter 800MHz ~ 4GHz Antenna 32-VFQFN Exposed Pad, CSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
DigiKey Programmable
Not Verified
Frequency
800MHz ~ 4GHz
Applications
General Purpose
Modulation or Protocol
-
Data Rate (Max)
-
Power - Output
-
Current - Transmitting
540mA
Data Interface
SPI
Antenna Connector
-
Memory Size
-
Features
-
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.297.66000kr.297.66
10kr.223.33400kr.2,233.34
25kr.215.11920kr.5,377.98
Manufacturers Standard Package
Unit Price without VAT:kr.297.66000
Unit Price with VAT:kr.372.07500