
HMC752LC4 | |
|---|---|
DigiKey Part Number | 1127-1721-ND |
Manufacturer | |
Manufacturer Product Number | HMC752LC4 |
Description | IC RF AMP GPS 24GHZ-28GHZ 24CQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 24GHz ~ 28GHz 24-CQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC752LC4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 24GHz ~ 28GHz | |
P1dB | 13dBm | |
Gain | 25dB | |
Noise Figure | 2.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V | |
Current - Supply | 70mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFCQFN Exposed Pad | |
Supplier Device Package | 24-CQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.343.55000 | kr.343.55 |
| 10 | kr.301.11700 | kr.3,011.17 |
| 25 | kr.286.43320 | kr.7,160.83 |
| 100 | kr.266.31070 | kr.26,631.07 |
| 250 | kr.254.28748 | kr.63,571.87 |
| Unit Price without VAT: | kr.343.55000 |
|---|---|
| Unit Price with VAT: | kr.429.43750 |


