HMC752LC4 - Amplifier 24GHz ~ 28GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

123794-HMC752LC4

DigiKey Part Number
1127-2406-ND
Manufacturer
Manufacturer Product Number
123794-HMC752LC4
Description
EVAL BOARD HMC752LC4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC752LC4 - Amplifier 24GHz ~ 28GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
123794-HMC752LC4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
24GHz ~ 28GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC752LC4
Note
-
RF Type
-
RF Frequency
24GHz ~ 28GHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.7,326.86000kr.7,326.86
Manufacturers Standard Package
Unit Price without VAT:kr.7,326.86000
Unit Price with VAT:kr.9,158.57500