
TRF1208BRPVR | |
|---|---|
DigiKey Part Number | 296-TRF1208BRPVRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRF1208BRPVR |
Description | 10-MHZ TO 11-GHZ, 3-DB-BANDWIDTH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 11GHz 12-WQFN-FCRLF (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 10MHz ~ 11GHz | |
P1dB | 15dBm | |
Gain | 16dB | |
Noise Figure | 10.2dB | |
RF Type | General Purpose | |
Voltage - Supply | 3.2V ~ 3.45V | |
Current - Supply | 138mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-WQFN-FCRLF (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.286.84791 | kr.860,543.73 |
| Unit Price without VAT: | kr.286.84791 |
|---|---|
| Unit Price with VAT: | kr.358.55989 |











