AD9531BCPZ-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 0
Unit Price: kr.156.83216
Datasheet
IC 400MHz 3 88-VFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC 400MHz 3 88-VFQFN Exposed Pad, CSP
PLL Frequency Planning for Spurious Signal Elimination
Explaining Phase Noise

AD9531BCPZ-REEL7

DigiKey Part Number
AD9531BCPZ-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9531BCPZ-REEL7
Description
IC CLK GEN PLL 400MHK 88LFCSP
Customer Reference
Detailed Description
IC 400MHz 3 88-VFQFN Exposed Pad, CSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Input
CMOS, LVDS, LVPECL, Crystal
Output
CMOS, HSTL, LVDS
Number of Circuits
3
Ratio - Input:Output
2:10, 1:12, 1:2
Differential - Input:Output
Yes/Yes
Frequency - Max
400MHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
1.71V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
88-VFQFN Exposed Pad, CSP
Supplier Device Package
88-LFCSP-VQ (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types