



AD9522-3BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD9522-3BCPZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9522-3BCPZ-REEL7 |
Description | IC CLOCK GENERATOR 64LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution IC 2.25GHz 1 64-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD9522-3BCPZ-REEL7 Models |
Category | Ratio - Input:Output 2:12, 2:24 |
Manufacturer Analog Devices Inc. | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 2.25GHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 3.465V |
Type Clock Generator, Fanout Distribution | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS, LVDS, LVPECL | Package / Case 64-VFQFN Exposed Pad, CSP |
Output CMOS, LVDS | Supplier Device Package 64-LFCSP-VQ (9x9) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.161.53635 | kr.121,152.26 |
| Unit Price without VAT: | kr.161.53635 |
|---|---|
| Unit Price with VAT: | kr.201.92044 |

