



EVAL-LTC2420-EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-LTC2420-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-LTC2420-EBZ |
Description | EVALUATION BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2420 - 20 Bit 100 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 20 | |
Sampling Rate (Per Second) | 100 | |
Data Interface | Microwire, SPI | |
Input Range | 2.7V ~ 5.5V | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | LTC2420 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.561.28000 | kr.561.28 |
| Unit Price without VAT: | kr.561.28000 |
|---|---|
| Unit Price with VAT: | kr.701.60000 |





