



EVAL-AD7780EBZ | |
|---|---|
DigiKey Part Number | EVAL-AD7780EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7780EBZ |
Description | BOARD EVAL FOR AD7780 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7780 - 24 Bit 16.7 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 16.7 | |
Data Interface | SPI | |
Input Range | ±5V | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | AD7780 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.551.39000 | kr.551.39 |
| Unit Price without VAT: | kr.551.39000 |
|---|---|
| Unit Price with VAT: | kr.689.23750 |





