EVAL-AD5660DKZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-AD5660DKZ

DigiKey Part Number
EVAL-AD5660DKZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD5660DKZ
Description
EVAL BOARD FOR AD5660
Customer Reference
Detailed Description
AD5660 nanoDAC® 16 Bit 125k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Discontinued at Digi-Key
Number of DAC's
1
Number of Bits
16
Sampling Rate (Per Second)
125k
Data Interface
Serial
Settling Time
8µs
DAC Type
Voltage
Utilized IC / Part
AD5660
Contents
Board(s), Cable(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.