16 Bit Digital to Analog Converter 1 SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 SOT-23-8
High Speed Converters by Analog Devices

AD5660BRJZ-3500RL7

DigiKey Part Number
AD5660BRJZ-3500RL7TR-ND - Tape & Reel (TR)
AD5660BRJZ-3500RL7CT-ND - Cut Tape (CT)
AD5660BRJZ-3500RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5660BRJZ-3500RL7
Description
IC DAC 16BIT SOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
AD5660BRJZ-3500RL7 Models
Product Attributes
Filter Similar Products
Category
Reference Type
Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
5V
Series
Voltage - Supply, Digital
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±16 (Max), ±1 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
16
Operating Temperature
-40°C ~ 105°C
Number of D/A Converters
1
Package / Case
SOT-23-8
Settling Time
10µs
Supplier Device Package
SOT-23-8
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI, DSP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5683RACPZ-2RL7Analog Devices Inc.4.116505-AD5683RACPZ-2RL7CT-NDkr.55.67000Similar
AD5693RARMZAnalog Devices Inc.30505-AD5693RARMZ-NDkr.55.67000Similar
In-Stock: 489
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.74.62000kr.74.62
10kr.58.49300kr.584.93
25kr.54.45800kr.1,361.45
100kr.50.02130kr.5,002.13
250kr.49.56816kr.12,392.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.46.63248kr.23,316.24
1.000kr.45.58378kr.45,583.78
Manufacturers Standard Package
Unit Price without VAT:kr.74.62000
Unit Price with VAT:kr.93.27500