
EV1HMC346AMS8G | |
---|---|
DigiKey Part Number | 1127-3644-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC346AMS8G |
Description | EVAL BOARD FOR HMC346AMS8GE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC346AMS8GE - Attenuator 0Hz ~ 8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Attenuator | |
Frequency | 0Hz ~ 8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC346AMS8GE | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.877.12000 | kr.877.12 |
Unit Price without VAT: | kr.877.12000 |
---|---|
Unit Price with VAT: | kr.1,096.40000 |