
EV1HMC346ALC3B | |
|---|---|
DigiKey Part Number | 1127-3654-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC346ALC3B |
Description | EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC346ALC3B - Attenuator 0Hz ~ 18GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Attenuator | |
Frequency | 0Hz ~ 18GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC346ALC3B | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,763.14000 | kr.1,763.14 |
| Unit Price without VAT: | kr.1,763.14000 |
|---|---|
| Unit Price with VAT: | kr.2,203.92500 |


