
ADXL380-2BCCZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADXL380-2BCCZ-RL7TR-ND - Tape & Reel (TR) 505-ADXL380-2BCCZ-RL7CT-ND - Cut Tape (CT) 505-ADXL380-2BCCZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL380-2BCCZ-RL7 |
Description | ADXL380 I2C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±4g, 8g, 16g 50Hz ~ 4kHz 14-LGA (2.9x2.8) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL380-2BCCZ-RL7 Models |
Category | Output Type I2C |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.25V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Bandwidth, Selectable Low Pass Filter, Selectable Scale, Sleep Mode, Temperature Sensor |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 14-VFLGA |
Acceleration Range ±4g, 8g, 16g | Supplier Device Package 14-LGA (2.9x2.8) |
Sensitivity (LSB/g) 7500 (±4g) ~ 1875 (±16g) | Base Product Number |
Bandwidth 50Hz ~ 4kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADXL380-1BCCZ-RL7 | Analog Devices Inc. | 227 | 505-ADXL380-1BCCZ-RL7CT-ND | kr.78.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.74000 | kr.78.74 |
| 5 | kr.71.40200 | kr.357.01 |
| 10 | kr.68.68100 | kr.686.81 |
| 25 | kr.65.43400 | kr.1,635.85 |
| 50 | kr.63.21360 | kr.3,160.68 |
| 100 | kr.61.17660 | kr.6,117.66 |
| 500 | kr.59.26822 | kr.29,634.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.54.70845 | kr.82,062.68 |
| Unit Price without VAT: | kr.78.74000 |
|---|---|
| Unit Price with VAT: | kr.98.42500 |





