
ADXL380-1BCCZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADXL380-1BCCZ-RL7TR-ND - Tape & Reel (TR) 505-ADXL380-1BCCZ-RL7CT-ND - Cut Tape (CT) 505-ADXL380-1BCCZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL380-1BCCZ-RL7 |
Description | ADXL380 SPI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±4g, 8g, 16g 50Hz ~ 4kHz 14-LGA (2.9x2.8) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL380-1BCCZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±4g, 8g, 16g | |
Sensitivity (LSB/g) | 7500 (±4g) ~ 1875 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 50Hz ~ 4kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 2.25V ~ 3.6V | |
Features | Adjustable Bandwidth, Selectable Low Pass Filter, Selectable Scale, Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFLGA | |
Supplier Device Package | 14-LGA (2.9x2.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.39000 | kr.67.39 |
| 5 | kr.61.03000 | kr.305.15 |
| 10 | kr.58.67500 | kr.586.75 |
| 25 | kr.55.85400 | kr.1,396.35 |
| 50 | kr.53.92640 | kr.2,696.32 |
| 100 | kr.52.15810 | kr.5,215.81 |
| 500 | kr.51.99552 | kr.25,997.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.46.54413 | kr.69,816.20 |
| Unit Price without VAT: | kr.67.39000 |
|---|---|
| Unit Price with VAT: | kr.84.23750 |







