Accelerometer X, Y, Z Axis ±200g 0.05Hz ~ 1.6kHz 14-LGA (3x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X, Y, Z Axis ±200g 0.05Hz ~ 1.6kHz 14-LGA (3x5)
MEMS Based Inertial Measurement Units
MEMS OIS Solution for Phone Cameras

ADXL375BCCZ-RL

DigiKey Part Number
505-ADXL375BCCZ-RLTR-ND - Tape & Reel (TR)
505-ADXL375BCCZ-RLCT-ND - Cut Tape (CT)
505-ADXL375BCCZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADXL375BCCZ-RL
Description
ACCELEROMETER 200G I2C/SPI 14LGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±200g 0.05Hz ~ 1.6kHz 14-LGA (3x5)
Datasheet
 Datasheet
EDA/CAD Models
ADXL375BCCZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
I2C, SPI
Manufacturer
Analog Devices Inc.
Voltage - Supply
2V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Adjustable Bandwidth, Sleep Mode, Temperature Sensor
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Digital
Mounting Type
Surface Mount
Axis
X, Y, Z
Package / Case
14-VFLGA
Acceleration Range
±200g
Supplier Device Package
14-LGA (3x5)
Sensitivity (LSB/g)
20.5
Base Product Number
Bandwidth
0.05Hz ~ 1.6kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADXL375BCCZ-RL7Analog Devices Inc.490ADXL375BCCZ-RL7CT-NDkr.85.15000Parametric Equivalent
In-Stock: 4.644
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.85.15000kr.85.15
5kr.77.31000kr.386.55
10kr.74.39400kr.743.94
25kr.70.91160kr.1,772.79
50kr.68.53040kr.3,426.52
100kr.66.34680kr.6,634.68
500kr.64.70034kr.32,350.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.56.99845kr.284,992.25
Manufacturers Standard Package
Unit Price without VAT:kr.85.15000
Unit Price with VAT:kr.106.43750