


ADVFC32KN | |
|---|---|
DigiKey Part Number | ADVFC32KN-ND |
Manufacturer | |
Manufacturer Product Number | ADVFC32KN |
Description | IC F/V & V/F CONV 500KHZ 14DIP |
Customer Reference | |
Detailed Description | Volt to Frequency and Frequency to Volt Converter IC 500 kHz ±0.05% 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADVFC32KN Models |
Category | Full Scale ±75ppm/°C |
Manufacturer Analog Devices Inc. | Linearity ±0.05% |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 14-DIP (0.300", 7.62mm) |
Type Volt to Frequency and Frequency to Volt | Supplier Device Package 14-PDIP |
Frequency - Max 500 kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC9400CPD | Microchip Technology | 2 | TC9400CPD-ND | kr.78.01000 | Similar |
| TC9401CPD | Microchip Technology | 15 | TC9401CPD-ND | kr.139.29000 | Similar |
| TC9402CPD | Microchip Technology | 112 | TC9402CPD-ND | kr.36.86000 | Similar |
| VFC32KP | Texas Instruments | 1.056 | VFC32KP-ND | kr.152.11000 | Similar |



