
TC9401CPD | |
|---|---|
DigiKey Part Number | TC9401CPD-ND |
Manufacturer | |
Manufacturer Product Number | TC9401CPD |
Description | IC F/V & V/F CONV 100KHZ 14DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Volt to Frequency and Frequency to Volt Converter IC 100 kHz ±0.02% 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TC9401CPD Models |
Category | Full Scale ±40ppm/°C |
Manufacturer Microchip Technology | Linearity ±0.02% |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 14-DIP (0.300", 7.62mm) |
Type Volt to Frequency and Frequency to Volt | Supplier Device Package 14-PDIP |
Frequency - Max 100 kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.139.29000 | kr.139.29 |
| 25 | kr.116.08520 | kr.2,902.13 |
| 100 | kr.105.57270 | kr.10,557.27 |
| Unit Price without VAT: | kr.139.29000 |
|---|---|
| Unit Price with VAT: | kr.174.11250 |

