ADUM6424ABRNZ5-RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 23
Unit Price: kr.107.15000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.67.23741
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 4
Unit Price: kr.107.15000
Datasheet
General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 75kV/µs CMTI 28-BSSOP (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM6424ABRNZ5-RL

DigiKey Part Number
505-ADUM6424ABRNZ5-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADUM6424ABRNZ5-RL
Description
DGTL ISOLTR 5KV 4CH GP 28-BSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 75kV/µs CMTI 28-BSSOP (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM6424ABRNZ5-RL Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
75kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
17ns, 17ns
Packaging
Tape & Reel (TR)
Pulse Width Distortion (Max)
5ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Magnetic Coupling
Voltage - Supply
1.7V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 125°C
Isolated Power
Yes
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
Inputs - Side 1/Side 2
0/4
Supplier Device Package
28-SOIC-W-FP
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
5000Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADUM6424ABRNZ3Analog Devices Inc.23505-ADUM6424ABRNZ3-NDkr.107.15000Parametric Equivalent
ADUM6424ABRNZ3-RLAnalog Devices Inc.0505-ADUM6424ABRNZ3-RLTR-NDkr.67.23741Parametric Equivalent
ADUM6424ABRNZ5Analog Devices Inc.4505-ADUM6424ABRNZ5-NDkr.107.15000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.67.23741kr.67,237.41
Manufacturers Standard Package
Unit Price without VAT:kr.67.23741
Unit Price with VAT:kr.84.04676