Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADUM6424ABRNZ3-RL | |
|---|---|
DigiKey Part Number | 505-ADUM6424ABRNZ3-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUM6424ABRNZ3-RL |
Description | DGTL ISOLTR 5KV 4CH GP 28-BSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 75kV/µs CMTI 28-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM6424ABRNZ3-RL Models |
Category | Common Mode Transient Immunity (Min) 75kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 17ns, 17ns |
Packaging Tape & Reel (TR) | Pulse Width Distortion (Max) 5ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 1.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 0/4 | Supplier Device Package 28-SOIC-W-FP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 5000Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM6424ABRNZ3 | Analog Devices Inc. | 23 | 505-ADUM6424ABRNZ3-ND | kr.107.15000 | Parametric Equivalent |
| ADUM6424ABRNZ5 | Analog Devices Inc. | 4 | 505-ADUM6424ABRNZ5-ND | kr.107.15000 | Parametric Equivalent |
| ADUM6424ABRNZ5-RL | Analog Devices Inc. | 0 | 505-ADUM6424ABRNZ5-RLTR-ND | kr.67.23741 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.67.23741 | kr.67,237.41 |
| Unit Price without VAT: | kr.67.23741 |
|---|---|
| Unit Price with VAT: | kr.84.04676 |


