ADUM241D1BRIZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 957
Unit Price: kr.37.50000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.14.16000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.14.16000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.14.16000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 556
Unit Price: kr.37.50000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.14.16000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1.488
Unit Price: kr.37.50000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 2.000
Unit Price: kr.40.38000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.61.38000
Datasheet

Similar


Broadcom Limited
In Stock: 775
Unit Price: kr.61.70000
Datasheet
505~RW-16~RW~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM241D1BRIZ-RL

DigiKey Part Number
ADUM241D1BRIZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADUM241D1BRIZ-RL
Description
DGTL ISOLTR 5KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM241D1BRIZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
3/1
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
75kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.14.16000kr.14,160.00
Manufacturers Standard Package
Unit Price without VAT:kr.14.16000
Unit Price with VAT:kr.17.70000