General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM241D0BRIZ-RL

DigiKey Part Number
505-ADUM241D0BRIZ-RLTR-ND - Tape & Reel (TR)
505-ADUM241D0BRIZ-RLCT-ND - Cut Tape (CT)
505-ADUM241D0BRIZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM241D0BRIZ-RL
Description
DGTL ISOLTR 5KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM241D0BRIZ-RL Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
75kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
3ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Magnetic Coupling
Voltage - Supply
1.7V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 125°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
Inputs - Side 1/Side 2
3/1
Supplier Device Package
16-SOIC
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
5000Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADUM240D1BRIZAnalog Devices Inc.163505-ADUM240D1BRIZ-NDkr.32.52000Parametric Equivalent
ADUM241D0BRWZAnalog Devices Inc.222ADUM241D0BRWZ-NDkr.32.52000Parametric Equivalent
ADUM241D1BRIZAnalog Devices Inc.306ADUM241D1BRIZ-NDkr.32.52000Parametric Equivalent
ADUM241D1BRWZAnalog Devices Inc.1.917ADUM241D1BRWZ-NDkr.32.52000Parametric Equivalent
ADUM241E0BRIZAnalog Devices Inc.231ADUM241E0BRIZ-NDkr.32.52000Parametric Equivalent
In-Stock: 957
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.52000kr.32.52
10kr.24.79600kr.247.96
25kr.22.85680kr.571.42
100kr.20.72610kr.2,072.61
250kr.19.78840kr.4,947.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.18.59414kr.18,594.14
2.000kr.18.17948kr.36,358.96
3.000kr.17.97174kr.53,915.22
Manufacturers Standard Package
Unit Price without VAT:kr.32.52000
Unit Price with VAT:kr.40.65000