General Purpose Digital Isolator 3000Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM140E0BRZ-RL7

DigiKey Part Number
505-ADUM140E0BRZ-RL7TR-ND - Tape & Reel (TR)
505-ADUM140E0BRZ-RL7CT-ND - Cut Tape (CT)
505-ADUM140E0BRZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM140E0BRZ-RL7
Description
DGTL ISOLTR 3KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM140E0BRZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
75kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
3ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Magnetic Coupling
Voltage - Supply
1.7V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 125°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
Inputs - Side 1/Side 2
4/0
Supplier Device Package
16-SOIC
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADUM140D1BRZAnalog Devices Inc.43505-ADUM140D1BRZ-NDkr.29.68000Parametric Equivalent
ADUM140D1BRZ-RL7Analog Devices Inc.1.513505-ADUM140D1BRZ-RL7CT-NDkr.29.68000Parametric Equivalent
ADUM140E0BRZAnalog Devices Inc.924505-ADUM140E0BRZ-NDkr.29.68000Parametric Equivalent
ADUM140E1BRZAnalog Devices Inc.211505-ADUM140E1BRZ-NDkr.29.68000Parametric Equivalent
ADUM140E1BRZ-RL7Analog Devices Inc.545505-ADUM140E1BRZ-RL7CT-NDkr.29.68000Parametric Equivalent
In-Stock: 80
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.68000kr.29.68
10kr.22.54400kr.225.44
25kr.20.75560kr.518.89
100kr.18.78900kr.1,878.90
250kr.17.85160kr.4,462.90
500kr.17.84928kr.8,924.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.16.82125kr.16,821.25
2.000kr.16.43848kr.32,876.96
3.000kr.16.24681kr.48,740.43
Manufacturers Standard Package
Unit Price without VAT:kr.29.68000
Unit Price with VAT:kr.37.10000