
ADUM140D1BRZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM140D1BRZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM140D1BRZ-RL7CT-ND - Cut Tape (CT) 505-ADUM140D1BRZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM140D1BRZ-RL7 |
Description | DGTL ISOLTR 3KV 4CH GP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM140D1BRZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 75kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 1.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 4/0 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.68000 | kr.29.68 |
| 10 | kr.22.54400 | kr.225.44 |
| 25 | kr.20.75560 | kr.518.89 |
| 100 | kr.18.78900 | kr.1,878.90 |
| 250 | kr.17.85160 | kr.4,462.90 |
| 500 | kr.17.84928 | kr.8,924.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.16.82125 | kr.16,821.25 |
| 2.000 | kr.16.43848 | kr.32,876.96 |
| 3.000 | kr.16.24681 | kr.48,740.43 |
| Unit Price without VAT: | kr.29.68000 |
|---|---|
| Unit Price with VAT: | kr.37.10000 |

